Power Connections SCP-BK-R-5A Black Schuko Plug Converter No Earth Returnable 5A

Order Code:

23-5189

Brand: Power Connections MPN: SCP-BK-R-5A EAN-13: 5060166034252
Qty Unit Price (Ex VAT)
1+ £2.41
10+ £2.12
100+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
307 in stock, despatched same dayAdditional quantity lead time 14 days

This 2-pin Schuko Converter Plug (SCP) is an adapter that converts non-earthed European IEC 83:1975 Standard C 1b plugs to the BS 1363 UK 13A plug format. The design of the clamp ensures that the body of the European plug is safely enclosed.

The plug is designed and manufactured to meet the requirements of BS 1363-5 and complies fully with the LDV and Plug and Socket safety regulations.


  • Non Earthed
  • Voltage: 240V
  • Current rating 13A
  • Load: 3000W max.
  • Fuse: 5A
  • Material: thermoplastic PP
  • Cadmium free
  • Reuseable
  • Weight 45g
  • Power Connections type SCP-BK-R-5A
Used With Schuko Plug and UK mains socket
Type Schuko to UK mains adapter
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot