Power Connections CP1B Black Plug Converter Standard Screw 3A

MPN
CP1B
EAN-13
5060166032975
Order Code
23-5178
Country of Origin
China

Discontinued


This CP1 converter plug from Power Connections converts a 2-pin Europlug to the UK BS1363 13A plug system. It is designed to accept all variations of Europlug including filtered types, providing a safe and reliable connection first time and every time.

The converter saves you time and effort on assembly, simply slide in the plug and fully tighten the screw.


  • Fitted fuse rating: 3A
  • Colour: black
  • Voltage: 250V
  • Current rating: 8A
  • Load: 2250W (max.)
  • Material: thermoplastic PP
  • Weight: 45g
  • Power Connections type CP1B
Type Euro to UK mains adapter
Colour Black
Load 2250W (max.)
Used With Euro Plug and UK mains socket

Trustpilot