Power Connections SCP3-WH-R-5A White 5A Schuko Earthed to UK Plug Converter

Order Code:

23-4885

Brand: Power Connections MPN: SCP3-WH-R-5A EAN-13: 5060166033804

Discontinued


This plug converter from Power Connections can be used to give an appliance fitted with a European-style earthed Schuko plug a permanent UK plug connection. It can convert either a straight or a right-angled Schuko plug into a UK BS1363 13A plug.

The Schuko plug is inserted inside the cover which can then be snapped shut and secured with screws.


  • Colour: white
  • Fitted with a 5A BS1362 fuse
  • Load 1200W (max.)
  • Voltage: 240V, 50Hz
  • Plug current rating 13A (max.)
  • Material: thermoplastic PP, Cadmium-free
  • Weight: 60g (typical)
  • Supplied with 2 securing screws
  • BSI approved
  • PowerConnections type SCP3-WH-R-5A
Type Schuko to UK mains adapter
Colour White
Load 1200W (max.)
Used With Schuko Plug to UK mains socket
Voltage 240V, 50Hz
Weight 60g (typical)

Alternatives (1)

You may also like


Trustpilot