Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Techna GTECISO2-100R 2-Pole Mains Incomer 100A

Order Code:  

23-4696

  Copy to clipboard
Brand: Techna  Copy to clipboard MPN: GTECISO2-100R Copy to clipboard
  • Quickly find another product in this range by Number of Modules:

    2 4
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.85
6+ £8.79

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 23/05/2024

Designed to match the 6kA and 10kA MCBs, this 2-pole mains isolator from Techna is rated at 100A.


  • 2-pole
  • 100A
  • Colour: white
  • Techna type GTECISO2-100R
Maximum Current Rating 100A
Number of Modules 2
Window Type N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review