Europa IPW633P 230V 2P+E 63A Blue IP67 Plugs 6 - 16mm Cross Section

Order Code:

23-3002

Brand: Europa Components MPN: IPW633P

Discontinued


This 230V industrial mains plug from Europa Components is IP67 rated and has a 6 to 16mm cable cross-section capacity, giving it a current rating of 63A.

It is designed to be cable-mounted, where it mates with a suitable cable-mounted or panel-mounted socket.


  • Industrial mains plug
  • 230V
  • 63A current rating
  • 2P+E connections
  • IP67 ingress protection
  • Connector colour: blue
  • Europa Components type IPW633P
Current Rating 63A
Gender Plug
IP Rating IP67
Mounting Cable
Number of Pins 2P+E
Orientation Straight
Termination Screw
Voltage Rating 230V

Trustpilot