Europa IPW163F 110V 2P+E 16A Yellow IP67 Plugs 1 - 2.5mm Cross Section

Order Code:

23-2996

Brand: Europa Components MPN: IPW163F

Discontinued


This 110V industrial mains plug from Europa Components is IP67 rated and has a 1 to 2.5mm cable cross-section capacity, giving it a current rating of 16A.

It is designed to be cable-mounted, where it mates with a suitable cable-mounted or panel-mounted socket.


  • Industrial mains plug
  • 110V
  • 16A current rating
  • 2P+E connections
  • IP67 ingress protection
  • Connector colour: yellow
  • Europa Components type IPW163F
Current Rating 16A
Gender Plug
IP Rating IP67
Mounting Cable
Number of Pins 2P+E
Orientation Straight
Termination Screw
Voltage Rating 110V

Trustpilot