Easter Opening Hours and Delivery Dates here

Power Connections ECP-WH-R-5A European Converter Plug - White 5A

Order Code:

23-0162

Brand: Power Connections MPN: ECP-WH-R-5A EAN-13: 5015972038475

Discontinued


This PowerConnections ECP series Euro convertor plug is an adaptor that converts 2.5A CEE7 (XVI) Euro-plugs to the BS1363 system format.

With its hinged lid, secured with a screw, external fuse access and no loose parts, it is ideal for manufacturers who want to produce one version of their product and then convert certain models for the UK market and other BS1363 markets.


  • Fitted fuse rating: 5A
  • Colour: white
  • Screw type: standard
  • Voltage: 250V
  • Current rating 2.5A
  • Load: 600W (max.)
  • Material: thermoplastic PP, Cadmium free
  • Weight: 45g
  • Ideal for imported equipment which has to be sold fitted with a UK 13A plug
  • Pull-out fuse carrier
  • Meets BS5733 and ASTA and ISO standards
  • PowerConnections type ECP-WH-R-5A
Type 5A Euro to mains UK adapter
Colour White
Used With Euro Plug and UK mains socket

Trustpilot