22K 0603 1% 1/10W Royal Ohm Chip Resistor Reel of 5k

MPN
0603SAF2202T5E
Brand
Royal Ohm
Order Code
72-9949
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £5.58
5+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 6 months

Royal Ohm 0603SAF2202T5E 22K 0603 1% 1/10W Royal Ohm Chip Resistor reel 5k


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Type Chip resistor
Resistance 22kΩ
Tolerance 1%
Voltage 75V
Power Rating 0.1W
PPM 100ppm
Case Size 0603

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot