220nF 100R ±10% 250VAC LCR Wire RC suppression Network

MPN
FE-SP-HDR 220N 100R 250V
Brand
LCR
Order Code
26-5859

Discontinued


This RC network contact suppressor, 0.22uF ±10% Capacitance, 250V AC, will suppress arcing and reduce dv/dt in an inductive circuit. The RC network also suppresses radio interference over a wide frequency range.


  • PVC Covered wire termination 0.8mm
  • Power rating 0.5W
  • Resistance 100Ω
  • Manufacturer's part FE-SP-HDR 220N 100R 250V
Type Radial leaded
Capacitance 0.22µF
Dimensions 25 x 9 x 18.5mm
Operating Temperature -55 to +100°C
Pitch 22.5mm
Tolerance 10%
Voltage 250V

Trustpilot