Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect C3508 2.1mm to 1.3mm DC Power Plug Adaptor

Order Code:  

85-2918

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: C3508  Copy to clipboard
 Report an error

Discontinued

A DC power plug adaptor with a 2.1mm socket and a 1.3mm plug.


  • DC power plug adaptor
  • 2.1mm socket
  • 1.3mm plug
  • Nickel plated contacts
Output Voltage (DC) N/A
Output Current N/A
Power Rating N/A
AC Input Plug Nationality N/A
Output Connector 1.3mm plug type B
Supply Voltage Range N/A
Dimensions (L x Ø) 39.5 x 11.8mm
Polarity Centre positive

Reviews


Be the first to submit a review