Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LappKabel 2170007 RG 223/U Black Coaxial Cable 50Ohm 5.5mm
Image Representative of Range

LappKabel 2170007 RG 223/U Black Coaxial Cable 50Ohm 5.5mm

Order Code:  

63-4869

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 2170007  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
487 available to back OrderBack-order availability date - 03/05/2024

This coaxial cable from LappKabel allow distortion-free and low-attenuation transmission of signals with a high bandwidth and are suitable for use in applications with limited movements and for fixed installation in dry or damp interiors and outdoors.


  • Cable Type: Coaxial RG 223/U
  • Colour: Black
  • Outside diameter: 5.5mm
  • Sold per metre: Yes
  • Temperature range: -40 to +80°C
  • Manufacturer's part 2170007

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Impedance 50Ω
Colour Black
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review