WAGO 890-115 5 Pole 16A 4.4mm Plug with Strain Relief Black

MPN
890-115
Brand
WAGO
EAN-13
4045454232924
Order Code
21-6180
Country of Origin
Germany
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
5+ £5.08 £4.58
25+ £4.91 £4.43
50+ £4.54 £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 61 in stockAdditional quantity lead time 7 days

A 5-pole plug from WAGO with strain relief housing.


  • Suitable for cable diameter 6.5 to 10.5mm
  • Push-in CAGE CLAMP® connection
  • Rated current 13A
  • Number of connection points 5
  • Number of potentials 5
  • Colour: black
  • Pitch 4.4mm
  • Height 15.8mm
  • Width 26.7mm
  • Depth 71.9mm
  • Manufacturer's part 890-115
Type Plug
Outer Diameter N/A
Category Pluggable Connectors
Colour black
Connection Cage clamp
Continuous Use Temperature -35 … +85 °C
Depth 71.9mm
Depth inch 2.831inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.25mm²
Flammability class according to UL94 V0
Height 15.8mm
Height inch 0.622inches
Multi-stranded conductor max. AWG 18 AWG
Multi-stranded conductor max. mm² 1mm²
Multi-stranded conductor min. AWG 22 AWG
Multi-stranded conductor min. mm² 0.25mm²
Nominal cross-section mm² 1.5mm²
Number of pins 5
Number of Rows 1
Orientation Straight
Pitch 4.4mm
Product Main Function Male connector/plug
Rated current 13 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 5
Total number of terminal points 5
Type of operation Operating tool;Push-in
Unit Weight KGM
Weight 11.570g
Width 26.7mm
Width inch 1.051inches

Reviews

Be the first to submit a review

Trustpilot