WAGO 890-113 3 Pole 16A 4.4mm Plug with Strain Relief Black

Order Code:

21-6179

Brand: WAGO MPN: 890-113 EAN-13: 4045454232900
  • Quickly find another product in this range by Number of Pins:

    2 3 4 5
Qty Unit Price (Ex VAT)
50+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 18/03/2026

A 3-pole plug from WAGO with strain relief housing.


  • Suitable for cable diameter 4.5 to 10mm
  • Push-in CAGE CLAMP® connection
  • Rated current 16A
  • Number of connection points 3
  • Number of potentials 3
  • Colour: black
  • Pitch 4.4mm
  • Height 14mm
  • Width 17.9mm
  • Depth 63.6mm
  • Manufacturer's part 890-113
Type Plug
Connection Cage clamp
Number of Pins 3
Number of Rows 1
Orientation Straight
Pitch 4.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot