WAGO 2857-121 Empty Housing 4 Poles 2 Levels 4 Jumper Slots

Order Code:

21-6066

Brand: WAGO MPN: 2857-121 EAN-13: 4050821561422
Qty Unit Price (Ex VAT)
5+ £25.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 09/05/2026

Empty 4-pole housing from WAGO with 2 levels and 4 jumper slots.


  • Pre-assembled unit
  • Flexible conductor termination
  • Customisation of connection levels
  • Sealable transparent cover
  • Push-in CAGE CLAMP® connection
  • Pitch 5mm
  • Height 107mm
  • Width 22.5mm
  • Depth 108mm
  • Manufacturer's part 2857-121
Type Empty housing
Enclosure Width 22.5mm
Protection Rating None
Current Rating 16A
No.of Ways 4 x 2
Pitch 5mm
Termination Push-in Cage clamp
Voltage Rating 250V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 24 to 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot