WAGO 890-131 Locking Lever for "Flying Leads" White

Order Code:

21-5972

Brand: WAGO MPN: 890-131 EAN-13: 4045454232993
Qty Unit Price (Ex VAT)
50+ £0.140
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 27/04/2026

Locking lever from WAGO for use with "flying leads".


  • Colour: white
  • Made from Polyamide 66
  • Manufacturer's part 890-131
Type Assembly tool
Outer Diameter N/Amm
Category Pluggable Connectors;Accessories
Colour white
Continuous Use Temperature -35 … +85 °C
Depth inch 1.063 inches
Depth mm 27mm
Flammability class according to UL94 V0
Height inch 0.159 inches
Height mm 4.05mm
Product Main Function Locking system
Type of operation Operating tool
Unit Weight KGM
Weight 0.450 g
Width inch 0.354 inches
Width mm 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot