Q. do you provide both male and female connectors?
A. Hi Gaz, thank you for your question. The mating part for 21-5971 is 21-6189.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 50+ | £4.00 |
A 4-pole plug from WAGO with strain relief housing.
| Type | Plug |
|---|---|
| Outer Diameter | N/A |
| Category | Pluggable Connectors |
| Colour | black |
| Connection | Cage clamp |
| Continuous Use Temperature | -35 … +85 °C |
| Depth | 71.9mm |
| Depth inch | 2.831inches |
| Fine-stranded conductor max. AWG | 16 AWG |
| Fine-stranded conductor max. mm² | 1.5mm² |
| Fine-stranded conductor min. AWG | 16 AWG |
| Fine-stranded conductor min. mm² | 0.25mm² |
| Flammability class according to UL94 | V0 |
| Height | 16mm |
| Height inch | 0.63inches |
| Multi-stranded conductor max. AWG | 18 AWG |
| Multi-stranded conductor max. mm² | 1mm² |
| Multi-stranded conductor min. AWG | 22 AWG |
| Multi-stranded conductor min. mm² | 0.25mm² |
| Nominal cross-section mm² | 1.5mm² |
| Number of pins | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 4.4mm |
| Product Main Function | Male connector/plug |
| Rated current | 16 A |
| Single-stranded conductor max. AWG | 16 AWG |
| Single-stranded conductor max. mm² | 1.5mm² |
| Single-stranded conductor min. AWG | 22 AWG |
| Single-stranded conductor min. mm² | 0.25mm² |
| Stripping length of 1 mm | 9mm |
| Stripping length up to 1 mm | 9mm |
| Total number of potentials | 4 |
| Total number of terminal points | 4 |
| Type of operation | Operating tool;Push-in |
| Unit Weight | KGM |
| Weight | 10.360g |
| Width | 23.2mm |
| Width inch | 0.913inches |
Q. do you provide both male and female connectors?
A. Hi Gaz, thank you for your question. The mating part for 21-5971 is 21-6189.