Easter Opening Hours and Delivery Dates here

WAGO 2857-122 Empty Housing 4 Poles 3 Levels 2 Jumper Slots

Order Code:

21-5823

Brand: WAGO MPN: 2857-122 EAN-13: 4050821561439
Qty Unit Price (Ex VAT)
5+ £28.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 12/04/2026

Empty 4-pole housing from WAGO with 3 levels and 2 jumper slots.


  • Pre-assembled unit
  • Flexible conductor termination
  • Customisation of connection levels
  • Sealable transparent cover
  • Push-in CAGE CLAMP® connection
  • Pitch 5mm
  • Height 107mm
  • Width 22.5mm
  • Depth 110mm
  • Manufacturer's part 2857-122
Type Empty housing
Enclosure Width 22.5mm
Protection Rating None
Category Accessories
Connection Push-in CAGE CLAMP®
Current Rating 16A
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.2 mm²
Flammability class according to UL94 V0
Height inch 4.331 inches
Height mm 110mm
No.of Ways 4
Pitch 5mm
Product Main Function Empty housings
Rated current 16 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2 mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Termination Cage clamp
Unit Weight KGM
Voltage Rating 250V
Weight 99.657 g
Width inch 0.886 inches
Width mm 22.5mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 24 to 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot