WAGO 2857-101 Empty Housing 2 Poles 2 Levels 2 Jumper Slots

Order Code:

21-5821

Brand: WAGO MPN: 2857-101 EAN-13: 4050821561392
Qty Unit Price (Ex VAT)
10+ £17.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 09/05/2026

Empty 2-pole housing from WAGO with 2 levels and 2 jumper slots.


  • Pre-assembled unit
  • Flexible conductor termination
  • Customisation of connection levels
  • Sealable, transparent cover
  • Push-in CAGE CLAMP® connection
  • Pitch 5mm
  • Height 107mm
  • Width 12.5mm
  • Depth 108mm
  • Manufacturer's part 2857-101
Type Empty housing
Enclosure Width 12.5mm
Protection Rating None
Category Accessories
Connection Push-in CAGE CLAMP®
Current Rating 16A
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 108mm
Height inch 4.252inches
No.of Ways 2
Pitch 5mm
Product Main Function Empty housings
Rated current 16 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Sealable transparent cover
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Termination Cage clamp
Unit Weight KGM
Voltage Rating 250V
Weight 59.974g
Width 12.5mm
Width inch 0.492inches
Wire Gauge 2.5mm²
Wire Gauge (AWG) 24 to 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot