CamBlock Plus CTBP9508/6AO 7.62mm Pitch Open End Male Header Vertical 6 Pole

MPN
CTBP9508/6AO
Brand
CamdenBoss
Order Code
21-3499
Country of Origin
China
  • Quickly find another product in this range by No of Ways Per Row:

    2 3 4 5 6
View Full Product Range (5)
Qty Unit Price (Ex VAT)
250+ £0.487
500+ £0.415
1000+ £0.364
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 1,161 in stock

Pluggable 6-pole male vertical terminal block with open ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 7.62mm
  • Length 43.7mm
  • Width 8.5mm
  • Height 12mm
  • Manufacturer's part CTBP9508/6AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Open Ended Header
Pitch 7.62mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable
Orientation Vertical
Series CTBP

Reviews

Be the first to submit a review

Trustpilot