Pluggable 5-pole male vertical
terminal block with open ends from the
CamBlock Plus range by
CamdenBoss. These green blocks are made from flame retardant polyamide.
- Moulded in UL94-V0 flame-retardant PA66
- Polarised moulding
- Anti-solder wicking
- Guided pin alignment
- Captive screws
- Wire capacity 1.5mm² (28 to 14AWG)
- Pitch 7.5mm
- Current rating 15A UL, 20A VDE
- Length 35.5mm
- Width 7.8mm
- Height 12mm
- Manufacturer's part CTBP9500/5AO
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Body Style |
Vertical Open Ended Header |
| Pitch |
7.5mm |
| No of Ways Per Row |
5 |
| No. of Rows |
1 |
| Current Rating |
15A |
| Colour |
Green |
| Wire Gauge (AWG) |
28 to 14 AWG |
| Wire Gauge (mm²) |
N/A |
| Mounting Feature |
PCB |
| Mounting Type |
Pluggable |
| Orientation |
Vertical |
| Series |
CTBP |