CamBlock Plus CTBP9500/3 7.5mm Pitch Vertical Male Header Closed Ends 3 Pole

Order Code:

21-3463

Brand: CamdenBoss MPN: CTBP9500/3
Qty Unit Price (Ex VAT)
100+ £0.138
1000+ £0.131
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
2,347 in stock, despatched in 5 working days

Pluggable male vertical terminal block with 3 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 7.5mm
  • Current rating 15A UL, 20A VDE
  • Length 22.5mm
  • Width 8.5mm
  • Height 12mm
  • Manufacturer's part CTBP9500/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 7.5mm
No of Ways Per Row 14AWG
Current Rating 15A
Mounting Type Pluggable
Mounting Feature PCB
Body Style Closed header
Series CTBP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot