CamBlock Plus CTBP9358/2AO 5.08mm Pitch Horizontal Male Header Open Ends 2 Pole

Order Code:

21-3407

Brand: CamdenBoss MPN: CTBP9358/2AO
Qty Unit Price (Ex VAT)
4000+ £0.106
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderPlease contact us for lead time

Pluggable 2-pole male horizontal terminal block with open ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Length 10.2mm
  • Width 12mm
  • Height 8.5mm
  • Manufacturer's part CTBP9358/2AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal Open End Header
Pitch 5.08mm
No. of Rows 1
Colour Green
Wire Gauge (AWG) 28 to 14 AWG
Wire Gauge (mm²) N/A
Orientation Horizontal

To use this facility please Sign In.

Sign In

Alternatives (2)

Questions

*Question functionality currently disabled
Monday, April 2, 2018 | Question by: Rapid Customer | Product code: 21-3407
Q. What is the maximum recommended current?
A. Hi Andrew, thank you for your question. The UL rating is 15A.

Reviews

Be the first to submit a review

You may also like


Trustpilot