CamBlock Plus CTBP9350/6AO 5mm Pitch Horizontal Male Header Open Ends 6 Pole

Order Code:

21-3389

Brand: CamdenBoss MPN: CTBP9350/6AO
  • Quickly find another product in this range by No of Ways Per Row:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
250+ £0.436
500+ £0.353
1000+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
3,800 in stock, despatched in 5 working days

Pluggable 6-pole male horizontal terminal block with open ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5mm
  • Length 31.2mm
  • Width 12mm
  • Height 8.5mm
  • Manufacturer's part CTBP9350/6AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal Open End Header
Pitch 5mm
No of Ways Per Row 6
No. of Rows 1
Colour Green
Wire Gauge (AWG) 28 to 14 AWG
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable
Orientation Horizontal
Series CTBP

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot