CamBlock Plus CTBP9350/5AO 5mm Pitch Horizontal Male Header Open Ends 5 Pole

MPN
CTBP9350/5AO
Brand
CamdenBoss
Order Code
21-3388
Country of Origin
China
  • Quickly find another product in this range by No of Ways Per Row:

    2 3 4 5 6
View Full Product Range (5)
Qty Unit Price (Ex VAT)
250+ £0.157
500+ £0.156
1000+ £0.155
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 1,310 in stock

Pluggable 5-pole male horizontal terminal block with open ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5mm
  • Length 26.2mm
  • Width 12mm
  • Height 8.5mm
  • Manufacturer's part CTBP9350/5AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal Open End Header
Pitch 5mm
No of Ways Per Row 5
No. of Rows 1
Colour Green
Wire Gauge (AWG) 28 to 14 AWG
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable
Orientation Horizontal
Series CTBP

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot