CamBlock Plus CTBP9300/2 5mm Pitch Vertical Male Header Closed Ends 2 Pole

MPN
CTBP9300/2
Brand
CamdenBoss
Order Code
21-3330
Country of Origin
China
  • Quickly find another product in this range by No of Ways Per Row:

    2 3 4 5 6
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1000+ £0.077
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

Pluggable 2-pole male vertical terminal block with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5mm
  • Length 11.2mm
  • Width 8.5mm
  • Height 12mm
  • Manufacturer's part CTBP9300/2


Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Closed End Header
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Colour Green
Wire Gauge (AWG) 28 to 14 AWG
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable
Orientation Vertical
Series CTBP

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot