Pluggable 6-pole female vertical rising clamp
terminal block from the
CamBlock Plus range by
CamdenBoss. These green blocks are made from flame retardant polyamide.
- Standard orientation
- Moulded in UL94-V0 flame-retardant PA66
- Closed headers
- Polarised moulding
- Anti-solder wicking
- Guided pin alignment
- Captive screws
- Wire capacity 1.5mm² (28 to 14AWG)
- Pitch 5mm
- Current rating 15A UL, 20A VDE
- Length 30mm
- Width 12.6mm
- Height 26mm
- Manufacturer's part CTBP92VG/6S
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Body Style |
Vertical Plug - Standard Orientation |
| Pitch |
5mm |
| No of Ways Per Row |
6 |
| No. of Rows |
1 |
| Current Rating |
15A |
| Colour |
Green |
| Wire Gauge (AWG) |
28 to 14 AWG |
| Wire Gauge (mm²) |
N/A |
| Mounting Feature |
PCB |
| Mounting Type |
Pluggable rising clamp |
| Orientation |
Vertical |
| Series |
CTBP |