CamBlock Plus CTBP92VE/3S 3.81mm Pluggable Female T/Block Vert 3 Pole

MPN
CTBP92VE/3S
Brand
CamdenBoss
Order Code
21-3265
Country of Origin
China
  • Quickly find another product in this range by No of Ways Per Row:

    2 3 4 5 6
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.13
100+ £0.875
500+ £0.746
1000+ £0.447
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 850 in stockFurther 1,876 despatched in 5 working days

Standard pluggable female vertical rising clamp terminal block with 3 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Closed headers
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (28 to 16AWG)
  • Pitch 3.81mm
  • Current rating 8A UL, 10A VDE
  • Length 12.2mm
  • Width 10.4mm
  • Height 19.2mm
  • Manufacturer's part CTBP92VE/3S

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Plug - Standard Orientation
Pitch 3.81mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 28 to 16 AWG
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Vertical
Series CTBP

Reviews

Be the first to submit a review

Trustpilot