CamBlock Plus CTBP92HE/6 3.81mm Pluggable Female T/Block Horiz 6 Pole

MPN
CTBP92HE/6
Brand
CamdenBoss
Order Code
21-3257
Country of Origin
China
  • Quickly find another product in this range by No of Ways Per Row:

    2 3 4 5 6
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.940
100+ £0.755
500+ £0.639
1000+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 449 in stockFurther 112 despatched in 5 working days

Pluggable horizontal female rising clamp terminal block with 6 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Closed headers
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (28 to 16AWG)
  • Pitch 3.81mm
  • Current rating 8A UL, 10A VDE
  • Length 23.7mm
  • Width 11.2mm
  • Height 16.4mm
  • Manufacturer's part CTBP92HE/6

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 28 to 16 AWG
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Straight/ Horizontal
Series CTBP

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot