CamBlock Plus CTBP92HE/5 3.81mm Pluggable Female T/Block Horiz 5 Pole

Order Code:

21-3256

Brand: CamdenBoss MPN: CTBP92HE/5
  • Quickly find another product in this range by No of Ways Per Row:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
5+ £0.858
100+ £0.724
500+ £0.617
1000+ £0.543
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stock250 due on 11/06/2026


Pluggable horizontal female rising clamp terminal block with 5 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Closed headers
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (28 to 16AWG)
  • Pitch 3.81mm
  • Current rating 8A UL, 10A VDE
  • Length 19.8mm
  • Width 11.2mm
  • Height 16.4mm
  • Manufacturer's part CTBP92HE/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 28 to 16 AWG
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Straight/ Horizontal
Series CTBP

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot