CamBlock Plus CTBP92HD/6 3.5mm Pluggable Female T/Block 6 Pole

Order Code:

21-3246

Brand: CamdenBoss MPN: CTBP92HD/6
  • Quickly find another product in this range by No of Ways Per Row:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
5+ £1.01
100+ £0.849
500+ £0.717
1000+ £0.644
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
518 in stock, despatched same dayFurther 510 despatched in 5 working days

Pluggable female rising clamp terminal block with 6 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Closed header
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (28 to 16AWG)
  • Pitch 3.5mm
  • Current rating 8A UL, 10A VDE
  • Length 21mm
  • Width 11.2mm
  • Height 16.2mm
  • Manufacturer's part CTBP92HD/6

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Free plug
Pitch 3.5mm
No of Ways Per Row 6
Colour Green
Current Rating 8A
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Straight/ Horizontal
Series CTBP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot