CamBlock Plus CTBP92HD/4 3.5mm Pluggable Female T/Block 4 Pole

MPN
CTBP92HD/4
Brand
CamdenBoss
Order Code
21-3244
Country of Origin
China
  • Quickly find another product in this range by No of Ways Per Row:

    2 3 4 5 6
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.856
100+ £0.685
500+ £0.590
1000+ £0.521
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 247 in stockAdditional 500 due on 13/08/2026

Pluggable female rising clamp terminal block with 4 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Closed header
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (28 to 16AWG)
  • Pitch 3.5mm
  • Current rating 8A UL, 10A VDE
  • Length 14mm
  • Width 11.2mm
  • Height 16.2mm
  • Manufacturer's part CTBP92HD/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 28 to 16 AWG
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Straight/ Horizontal
Series CTBP

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot