CamBlock Plus CTBP9200/3 5mm Pitch Female Pluggable Term/Block Horiz 3 Pole

MPN
CTBP9200/3
Brand
CamdenBoss
Order Code
21-3221
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2000+ £0.403
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 819 in stock

Pluggable female horizontal rising clamp terminal block with 3 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Captive screws
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5mm
  • Current rating 15A UL, 20A VDE
  • Length 15mm
  • Width 18.1mm
  • Height 15.05mm
  • Manufacturer's part CTBP9200/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 28 to 14 AWG
Wire Gauge (mm²) 2.5mm²
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Straight/ Horizontal
Series CTBP

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot