Metway 503SI03E 20 x 5mm Fused Terminal Block

MPN
503SI03E
Brand
Metway
Order Code
21-0720
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.07
10+ £1.53
100+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3,246 in stockAdditional quantity lead time 4 weeks

This 3-way terminal block from Metway's 503SI series has a built-in 20 x 5mm fuse holder.


  • Fuse size 20 x 5mm
  • Current ratings: fuse holder : 10A; terminal block: 16A
  • Voltage ratings: fuse holder: 250V; terminal block: 380V
  • Conductor size: 6mm²
  • Earth connection
  • Body moulding: UL94 V2 rated grey nylon 6.6 (PA6/6)
  • VDE and UL approved
  • Metway type 503SI03E
Type Fused Terminal Block
Number of Positions 3
Pitch 10mm
Body Style Fused terminal block
Current Rating 10A
Fuse Size 20 x 5mm
Mounting Screw
Number of Ways 3
Series 503SI
Termination Screw
Wire Gauge 22 to 12AWG

Reviews

Be the first to submit a review

Trustpilot