Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sommer Cable 200-0451 Cable Black Sheath 26 AWG

Order Code:  

59-1144

 
Brand: Sommer Cable  MPN: 200-0451 
 Report an error

Discontinued

The Sommer Cable 200-0451 is a SC-CICADA SO-D14 Patch and Microphone Cable that was originally developed as a high quality cable for the inside wiring of racks and audio equipment, but after being tested extensively by various manufacturers of microphones, they very quickly realised the excellent technical and electrical values of the cable. In the meantime the SC-CICADA can be found on many clip and ear microphones, head sets, and speaker units.

Especially appreciated is the extreme flexibility, the dense spiral shielding, and the pre-twisted and tin-plated drain wire on the SC-CICADA SO-D14, which gives the cable additional protection against bending and tearing.

Application: Inside wiring of mixing boards, racks, and other audio components, Flexible cable for clip microphones, ear phones, speaker units, etc, Construction of adaptor cables.


  • Highly flexible due to the fine copper strand construction
  • Easy to work with due to the additional filler strand (0.22mm²)
  • Outstanding shielding due to dense spiral shielding, 95 % optically opaque
  • Longetivity and resistant to notching due to the tough PUR-jacket
  • Sold per Metre
  • Supplied cable thickness: 26AWG
  • Supplied with Black outer sheath

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Conductor Size 26AWG
Length Sold per metre

Questions


*Question functionality currently disabled


17 November 2018 Question by: Rapid Customer | Product code: 59-1144
Q. what is the outside diameter please?
A. Hi Ralph, thank you for your question. The data sheet is in German; Mantel, Durchmesser is the OD which is 2.6mm.

Reviews


Be the first to submit a review