Straight single row PCB socket with 2 ways from the Oupiin 2044 series.
- 2A current rating
- 2.54mm pitch
- Solder termination
- Gold-plated phosphor bronze contact material
- Glass filled PBT housing material
- 1000V AC dielectric voltage
Number of Pins |
2 |
Number of Rows |
1 |
Orientation |
Straight |
Type |
Header |
Connection |
Through hole |
Pitch |
2.54mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In