The Trust 19521 YVI is a compact, wireless, optical mouse with a comfortable shape and a delightful flower design.
- Easy to use: just plug and go
- Rubber sides for comfort and secure grip
- 8m wireless range
- 2.4 GHz operating frequency
- DPI button to instantly change your mouse speed (800 to 1600 dpi)
- Requirements: Windows 8, 7, Vista or XP, Intel-based Mac with Mac OS X 10.5 (Leopard) or higher, USB port
- Supplied complete with ultra-small USB wireless receiver (can be stored inside the mouse), 1x AAA battery and user's guide
- Trust type 19521
Colour |
Blue |
Connection |
USB |
Illuminated |
No |
Max Range |
8m |
No. of Buttons |
2 |
Polling Rate |
N/A |
Resolution |
800/1600dpi |
Sensor Type |
Optical |
Transfer Type |
Wireless |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.