StarTech USB2HABM6 1.8m Mini USB 2.0 Cable - A To Mini B

MPN
USB2HABM6
Brand
StarTech.com
EAN-13
0065030802239
Order Code
19-8969
Country of Origin
China

Discontinued


The StarTech.com USB2HABM6 2m Mini USB 2.0 A to Mini B Cable provides a high-quality replacement for the cable that came with your Mini USB mobile device. The cable is perfect for connecting devices such as your smartphone, GPS, digital camera, or portable hard drive, to your PC or Mac computer for everyday tasks such as charging, data synchronization or file transfers.

Keep as a spare cable, perfect for use on the road with a laptop.

Backed by StarTech.com lifetime warranty.


  • The new USB Mini B cable meets USB 2.0 requirements which is 40 times faster that USB 1.0
  • Download more pictures and MP3 files with fast data transfer rates of up to 480 Mbits/sec
  • Suitable for a variety of digital cameras, camcorders and portable devices
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1.8m
  • Colour: Grey
  • Connector A: USB A (4-pin) male
  • Connector B: USB Mini-B (5 pin) male
  • Interface type & rate: USB 2.0 - 480 Mbit/s
  • Manufacturer's part no.: USB2HABM6
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 mini B male
Colour Grey
Type USB 2 cable
Length 1.8m

Trustpilot