StarTech USB2HABM50CM 500mm Mini USB 2.0 Cable - A To Mini B - M/M

MPN
USB2HABM50CM
Brand
StarTech.com
EAN-13
0065030845571
Order Code
19-8967
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockFurther 127 despatched in 3 working days

The StarTech.com USB2HABM50CM 500mm Cable provides 1 x 4-pin USB A male connector and 1 x 5-pin Mini B male connector, with support for high-speed USB 2.0 transfer rates up to 480Mbps. This durable USB 2.0 cable is a high quality replacement for connecting your digital camera to a host computer. It also delivers a cost-effective way to maximize the file transfer performance of your MP3 player, PDA, or digital camcorder.

Its short cable length provides maximum portability, making this an easy solution to store in a laptop bag or carrying case.

Backed by StarTech.com lifetime warranty.


  • Durable PVC construction
  • High quality USB A and USB Mini-B connectors
  • Aluminium-Mylar Foil with braided shielding
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 500mm
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB Mini-B (5 pin) male
  • Manufacturer's part no.: USB2HABM50CM
Cable Length 0.5m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 mini B male
Colour Black
Type USB 2 cable
Connector 1 gender Male
Connector 2 gender Male
Connector gender Male/Male
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package depth 220mm
Package height 10mm
Package weight 31.25g
Package width 125mm
Product colour Black
USB version USB 2.0
Weight 27g

Reviews

Be the first to submit a review

Trustpilot