StarTech USB2HABM2M 2m Mini USB 2.0 Cable - A To Mini B - M/M

MPN
USB2HABM2M
Brand
StarTech.com
EAN-13
0065030845564
Order Code
19-8963
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £3.10 £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 294 in stock

The StarTech.com USB2HABM2M 2m USB A to Mini B Cable provides 1 x 4-pin USB A male connector and 1 x 5-pin Mini B male connector, with support for high-speed USB 2.0 transfer rates up to 480Mbps. This durable USB 2.0 cable is a high quality replacement for connecting your digital camera to a host computer. It also delivers a cost-effective way to maximize the file transfer performance of your MP3 player, PDA, or digital camcorder.

Backed by StarTech.com lifetime warranty.


  • Durable PVC construction
  • High quality USB A and USB Mini-B connectors
  • Aluminium-Mylar Foil with braided shielding
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB Mini-B (5 pin) male
  • Manufacturer's part no.: USB2HABM2M
Cable Length 2m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 mini B male
Colour Black
Type USB 2 cable
Connector 1 gender Male
Connector 2 gender Male
Connector gender Male/Male
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Number of products included 1 pc(s)
Package depth 222mm
Package height 10mm
Package weight 75.67g
Package width 125mm
Product colour Black
USB version USB 2.0
Weight 17g

Reviews

Be the first to submit a review

Trustpilot