StarTech USB2HABM1M 1m Mini USB 2.0 Cable - A To Mini B - M/M

Order Code:

19-8961

Brand: StarTech.com MPN: USB2HABM1M EAN-13: 0065030845557
Qty Unit Price (Ex VAT)
1+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayFurther 80 despatched in 3 working days

The StarTech.com USB2HABM1M 1m USB A to Mini B Cable provides 1 x 4-pin USB A male connector and 1 x 5-pin Mini B male connector, with support for high-speed USB 2.0 transfer rates up to 480Mbps. This durable USB 2.0 cable is a high quality replacement for connecting your digital camera to a host computer. It also delivers a cost-effective way to maximize the file transfer performance of your MP3 player, PDA, or digital camcorder.

Backed by StarTech.com lifetime warranty.


  • Durable PVC construction
  • High quality USB A and USB Mini-B connectors
  • Aluminium-Mylar Foil with braided shielding
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB Mini-B (5 pin) male
  • Manufacturer's part no.: USB2HABM1M
Cable Length 1m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 mini B male
Colour Black
Type USB 2 cable
AWG wire size 28
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package depth 222mm
Package height 10mm
Package weight 45g
Package width 125mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 44g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot