Easter Opening Hours and Delivery Dates here

StarTech USB2HABM1 300mm Mini USB 2.0 Cable - A To Mini B - M/M

Order Code:

19-8959

Brand: StarTech.com MPN: USB2HABM1 EAN-13: 0065030835152

Discontinued


This StarTech.com USB2HABM1 300mm Mini USB 2.0 A to Mini B Cable provides a high-quality replacement for the cable that came with your Mini USB mobile device. The cable is perfect for connecting devices such as your smartphone, GPS, digital camera, or portable hard drive, to your PC or Mac computer for everyday tasks such as charging, data synchronization or file transfers.

Keep as a spare cable, perfect for use on the road with a laptop.

Backed by StarTech.com lifetime warranty.


  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 300mm
  • Colour: Grey
  • Connector A: USB A (4-pin) male
  • Connector B: USB Mini-B (5 pin) male
  • Interface type & rate: USB 2.0 - 480 Mbit/s
  • Manufacturer's part no.: USB2HABM1
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 mini B male
Colour Grey
Type USB 2 cable
Length 0.3m

Trustpilot