19.0mm Blue 5m Mini Reel Heat Shrink

19.0mm Blue 5m Mini Reel Heat Shrink

MPN
MINI REELS 19 BLU
Brand
Shrinktek
Order Code
03-0308

Discontinued


Mini Reel Heat Shrinkable Sleeving, 2:1 Shrink Ratio, 19mm Supplied Diameter, 9.5mm Shrink Diameter, 100°C Shrink Temperature, Blue Colour, Polyolefin Material, 105°C Operating Temperature Range, 5m Length, Resistant to Fuel and Oils, 20kV/mm Dielectric Strength, Flame Retardant to UL224, Small Boxed Reels for Convenient Storage and Ease of Use, Suitable for a Wide Range of uses Including Military and Professional Electronics, and Industrial Electronics Manufacturing, Applications Includes Insulation, Marking, Strain Relieving, Building of Wire Bundles, Colour Coding and Identification and Mechanical Protection, Supplied in Boxed Reel of 5m
Length 5m
Colour Blue
Unshrunk Diameter 19mm

Trustpilot