Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

18R 0603 1% 1/10W Royal Ohm Chip Resistor Reel of 5k

18R 0603 1% 1/10W Royal Ohm Chip Resistor Reel of 5k

Order Code:  

72-9901

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: 0603SAF180JT5E  Copy to clipboard
 Report an error

Discontinued

Royal Ohm 0603SAF180JT5E 18R 0603 1% 1/10W Royal Ohm Chip Resistor reel 5k


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Type Chip resistor
Case Size 0603
Resistance 18Ω
Tolerance 1%
Power Handling 0.1W
Working Voltage 75V
Temperature Coefficient 200ppm

Reviews


Be the first to submit a review