18K 0805 1% 1/8W Royal Ohm Chip Resistor - Reel of 5k

MPN
0805S8F1802T5E
Brand
Royal Ohm
Order Code
62-1762
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £9.86
3+ £8.69
5+ £8.28
10+ £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 6 months

Royal Ohm 0805S8F1802T5E 18K 0805 1% 1/8W Royal Ohm Chip Resistor - Reel 5k


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Type Chip resistor
Resistance 18kΩ
Tolerance 1%
Voltage 150V
Power Rating 0.125W
PPM 100ppm
Case Size 0805

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot