Duracell Plus MN1500B4 AA Alkaline Batteries - Pack of 4

MPN
MN1500B4
Brand
Duracell
EAN-13
5000394140851
Order Code
18-3260
Country of Origin
Belgium
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 64 in stockContact us for additional stock

These long-life AA alkaline batteries from the Duracell Plus range offer a significant performance increase over the original 'Copper-top' range. Suitable for use with pagers, flashlights, TV remotes, meters and scanners.


  • Considerably longer life than ordinary zinc-carbon or zinc chloride batteries
  • Provides longer lasting and dependable power source
  • Capacity 2700mAh
  • Nominal voltage 1.5V
  • Supplied in pack of 4
Type AA
Capacity 2700mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Battery size(s) AA
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 1.5 V
Harmonized System (HS) code 85068080
Number of batteries included 4 pc(s)
Package Type Box
Product colour Multicolour
Voltage 1.5V

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 18-3260

Q. it is rechargeable?

A. Hi Julie, thank you for your question. These are not rechargeable, they are single use. You can find a rechargeable version here.

Reviews

Be the first to submit a review

Trustpilot