GP GPPCL123A135 Lithium Pro CR123A Battery 3V - Card of 4

Order Code:

18-0543

Brand: GP MPN: GPPCL123A135 EAN-13: 4891199179341
Qty Unit Price (Ex VAT)
1+ £8.33
5+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched same dayAdditional quantity lead time 5 months

Lithium manganese CR123A (2/3A) size batteries from GP suitable for use in cameras and other electronic equipment.


  • Non-rechargeable
  • Nominal voltage 3V
  • Capacity 1400mAh
  • Also suitable for memory back-up applications
  • Supplied in a pack of 4
Type CR123A
Capacity 1500mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 34mm
Pack Size 4
Terminal Type Standard
Voltage 3V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot