GP GPPBA192F005 Alkaline Button Cell 192 (LR41) - Card of 10

MPN
GPPBA192F005
Brand
GP
EAN-13
4891199015533
Order Code
18-0411
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.43
10+ £2.20
100+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 48 in stockAdditional quantity lead time 14 days

Long life alkaline manganese L736 button cells.


  • Alkaline batteries
  • Voltage: 1.5V
  • Dimensions: 7.9mm x 3.6mm approx
  • Also known as - LR41, 192, VG3A
  • Supplied in packs of 10
Type LR736
Capacity 24mAh
Chemistry Alkaline
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 10
Terminal Type Standard
Voltage 1.5V
Dimensions 7.9mm x 3.6mm approx

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot