Comfortable SBH-9V-COM PP3 Enclosed Battery Holder

MPN
SBH-9V-COM
Brand
Comfortable
Order Code
18-0295
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3.12
25+ £2.36
100+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,497 in stockAdditional quantity lead time 6 months

This battery holder has a slide top for easy access with a firm snap closing action. The internal battery contacts are connected to two steel nickel plated contacts with solder lug terminals for easy and quick connection.


  • Ideal for projects and backup power applications
  • Designed for standard PP3 type 9V battery
  • Supplied in black polycarbonate
  • Steel nickel plated contacts with solder lug terminals
  • Dimensions: 54(L) x 34(W) x 23(D)mm (not including front)
Type Battery holder
Battery Size PP3
Number of Cells 1
Mount Solder tag
Body Material Polyamide
Contact Material Spring steel
Height 23mm
Length 54.5mm
Width 30.5mm

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 18-0295

Q. What is the pitch and size of the panel mounting holes

A. Hi Ash, thank you for your question. All measurements are shown in the datasheet.

Reviews

Great value

Product works well, good value and quality

Reviewed by: Alistair

Accessories


Trustpilot