Comfortable BS-IR-1-200 Battery Clip PP3-end Entry 200mm

MPN
BS-IR-1 (200MM)
Brand
Comfortable
Order Code
18-0093
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
10+ £0.524 £0.480
100+ £0.371 £0.339
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 11,900 in stockAdditional 3,000 due on 15/07/2026

A heavy duty battery clip with 200mm long wires entering the cover at one end.


  • Heavy duty battery clip
  • PP3 size battery
  • 24.5mm long, 11.8mm wide, 7.3mm high
  • End entry
  • Fitted with 200mm black and red wires with stripped and tinned ends
Type Battery clip
Battery Size PP3
Number of Cells 1
Mount Wire lead
Height 7.3mm
Length 24.5mm

Reviews

Be the first to submit a review

Trustpilot