Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Alpha Wire 1771 BK005 OFC Starquad Pro Cable 23AWG 2 Core (30.5m Reel)

Alpha Wire 1771 BK005 OFC Starquad Pro Cable 23AWG 2 Core (30.5m Reel)

Order Code:  

02-0879

 
Brand: Alpha Wire  MPN: 1771 BK005 
 Report an error

Discontinued

High quality 2-core audio cable from Alpha Wire, suitable for low voltage transmissions.


  • Wire size 23AWG
  • Cable diameter 6mm
  • Conductor stranding 60/40
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Blue / white
Conductor Size 23AWG
Length 30.5m

Reviews


Be the first to submit a review